EPCOS, B86301U 24A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€124.49

(exc. VAT)

€153.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€124.49
10 - 24€121.12
25 - 49€117.94
50 - 99€114.91
100 +€112.03

*price indicative

RS Stock No.:
111-5332
Mfr. Part No.:
B86301U0024R000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

24A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Single Stage

Series

B86301U

Operating Frequency

50/60Hz

Length

125mm

Depth

90mm

Height

140mm

Inductance

250 μH

Dimensions

125 x 90 x 140mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

12.5mΩ

Power Loss

25W

COO (Country of Origin):
HU

B86301U Series 3-Phase DV/DT Output Reactors


The B86301U Series from EPCOS are optimised for motor cables and full load operations. These EMC filters feature natural cooling and have a 3 phase dv/dt output reactor construction. Complying with IEC60076-6, the 8A-24A options offer IP20 protection, the 45A-112A range has IP10 protection and the 180A-1500A versions offer IP00 protection. B86301U output reactors are lightweight, compact and easy to install. These EMC filters offer dv/dt reduction and reduction of voltage stress at the motor.

Typical applications include frequency converters for motor drives in traction and conveyer systems, HVAC systems, pumps and elevators.

Approvals

T-EIS-CF1 UL Approved Insulation System

Related links