Schaffner, FN405 500mA 250 V ac 400Hz, PCB Mount EMI Filter, Pin, Single Phase
- RS Stock No.:
- 123-0224
- Mfr. Part No.:
- FN405-0.5-02
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€14.27
(exc. VAT)
€17.55
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 December 2025
- Plus 41 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.27 |
| 10 - 49 | €12.97 |
| 50 - 99 | €10.69 |
| 100 - 199 | €10.06 |
| 200 + | €9.52 |
*price indicative
- RS Stock No.:
- 123-0224
- Mfr. Part No.:
- FN405-0.5-02
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 500mA | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | PCB Mount | |
| Termination Style | Pin | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FN405 | |
| Operating Frequency | 400Hz | |
| Length | 36mm | |
| Depth | 31mm | |
| Capacitance | 2.2 nF, 15 nF | |
| Height | 19.5mm | |
| Dimensions | 36 x 31 x 19.5mm | |
| Inductance | 24 mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.373 mA | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 500mA | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type PCB Mount | ||
Termination Style Pin | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FN405 | ||
Operating Frequency 400Hz | ||
Length 36mm | ||
Depth 31mm | ||
Capacitance 2.2 nF, 15 nF | ||
Height 19.5mm | ||
Dimensions 36 x 31 x 19.5mm | ||
Inductance 24 mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.373 mA | ||
Maximum Operating Temperature +100°C | ||
FN405 Series
The FN405 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings are designed to offer you the desired standard product.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch-mode power supplies and test & measurement equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch-mode power supplies and test & measurement equipment.
Two-line filter
Plastic housing
Low profile
Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Plastic housing
Low profile
Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Approvals
UL recognised, CSA Certified, VDE

Approvals
UL;CSA; VDE
Related links
- Schaffner PCB Mount EMI Filter Single Phase
- Schaffner PCB Mount EMI Filter Single Phase
- Schaffner PCB Mount EMC Filter Single Phase
- Schaffner PCB Mount EMC Filter Single Phase
- Schaffner PCB Mount EMI Filter Single Phase
- Schaffner Through Hole EMC Filter Single Phase
- Schaffner PCB Mount EMI Filter Single Phase
- Schaffner PCB Mount EMI Filter Single Phase
