Schaffner, FN406 500mA 250 V ac 400Hz, PCB Mount EMC Filter, Pin, Single Phase
- RS Stock No.:
- 217-0814
- Mfr. Part No.:
- FN406-0.5-02
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 126 unit(s) shipping from 23 December 2025
- Plus 250 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.34 |
| 5 - 9 | €11.71 |
| 10 + | €11.21 |
*price indicative
- RS Stock No.:
- 217-0814
- Mfr. Part No.:
- FN406-0.5-02
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 500mA | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | PCB Mount | |
| Termination Style | Pin | |
| Number of Phases | 1 | |
| Series | FN406 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 400Hz | |
| Length | 45mm | |
| Depth | 15mm | |
| Capacitance | 2.2 nF, 100nF | |
| Height | 29.5mm | |
| Inductance | 24 mH | |
| Dimensions | 45 x 15 x 29.5mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.373 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Standards Met | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 500mA | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type PCB Mount | ||
Termination Style Pin | ||
Number of Phases 1 | ||
Series FN406 | ||
Number of Stages Single Stage | ||
Operating Frequency 400Hz | ||
Length 45mm | ||
Depth 15mm | ||
Capacitance 2.2 nF, 100nF | ||
Height 29.5mm | ||
Inductance 24 mH | ||
Dimensions 45 x 15 x 29.5mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.373 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Standards Met UL 94 V-0 | ||
FN 406 Series
The FN406 PCB filter is a single-phase filter designed for easy, fast and compact PCB- mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines & household equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines & household equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Compact PCB-mountable design
Low profile
Optional medical versions (B type)
Good conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour
Low profile
Optional medical versions (B type)
Good conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour
Approvals
UL recognised, CSA Certified, VDE

Approvals
UL;CSA; VDE
Related links
- Schaffner PCB Mount EMC Filter Single Phase
- Schaffner PCB Mount EMC Filter Single Phase
- Schaffner PCB Mount EMC Filter Single Phase
- Schaffner Through Hole EMC Filter Single Phase
- Schaffner Through Hole EMC Filter Single Phase
- Schaffner Through Hole EMC Filter Single Phase
- Schaffner PCB Mount EMI Filter Single Phase
- Schaffner PCB Mount EMC Filter Single Phase
