Schaffner, FN410 500mA 250 V ac 400Hz, Through Hole EMC Filter, Pin, Single Phase

Subtotal (1 box of 125 units)*

€2,540.00

(exc. VAT)

€3,123.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
125 +€20.32€2,540.00

*price indicative

RS Stock No.:
170-4956
Mfr. Part No.:
FN410-0.5-02
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

500mA

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Pin

Number of Phases

1

Series

FN410

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

72mm

Depth

33mm

Height

19mm

Capacitance

2.2 nF, 33nF

Dimensions

72 x 33 x 19mm

Inductance

24 x 2 mH

Minimum Operating Temperature

-25°C

Leakage Current

373 mA

Maximum Operating Temperature

+100°C

FN410 Series


Schaffner's FN410 PCB filter is a single-phase, two-stage filter designed for easy and fast PCB-mounting. A selection on amperage ratings are designed to offer you the desired standard product.

High attenuation two-stage design
PCB-mountable design
Metal housing

Approvals

UL recognised, CSA Certified, VDE, SEV

Related links