EPCOS, B84113H 36A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 124-5308
- Mfr. Part No.:
- B84113H0000M136
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€91.13
(exc. VAT)
€112.09
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 23 March 2026
- Plus 16 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €91.13 |
| 5 - 9 | €86.57 |
| 10 - 24 | €82.02 |
| 25 + | €77.46 |
*price indicative
- RS Stock No.:
- 124-5308
- Mfr. Part No.:
- B84113H0000M136
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 36A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | B84113H | |
| Operating Frequency | 50 → 60Hz | |
| Length | 133mm | |
| Depth | 58mm | |
| Height | 53mm | |
| Capacitance | 3.3 x 2µF | |
| Inductance | 0.5 x 4 mH | |
| Dimensions | 133 x 58 x 53mm | |
| Leakage Current | 0 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 36A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series B84113H | ||
Operating Frequency 50 → 60Hz | ||
Length 133mm | ||
Depth 58mm | ||
Height 53mm | ||
Capacitance 3.3 x 2µF | ||
Inductance 0.5 x 4 mH | ||
Dimensions 133 x 58 x 53mm | ||
Leakage Current 0 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Standards Met UL 1283 | ||
B84113H
Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.
SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Approvals
ENEC10; UL; cUL
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
