EPCOS, B84113H 25A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase

Bulk discount available

Subtotal (1 unit)*

€72.24

(exc. VAT)

€88.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 22 December 2025
  • Plus 18 unit(s) shipping from 29 December 2025
  • Plus 16 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€72.24
5 - 9€68.63
10 - 24€65.02
25 +€61.40

*price indicative

RS Stock No.:
702-4044
Mfr. Part No.:
B84113H0000G125
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

25A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Series

B84113H

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

59mm

Depth

177mm

Capacitance

2.2 x 2 μF, 22000 x 2pF

Height

53mm

Inductance

0.8 x 4 mH

Dimensions

59 x 177 x 53mm

Leakage Current

1.73 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

B84113H


Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.

SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)

Approvals

ENEC10; UL; cUL

Related links