EPCOS, B84112G 16A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 496-4778
- Mfr. Part No.:
- B84112G0000B116
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€23.19
(exc. VAT)
€28.52
(inc. VAT)
In Stock
- 204 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 23 December 2025
- Plus 432 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.19 |
| 10 - 24 | €22.03 |
| 25 - 49 | €20.87 |
| 50 + | €19.70 |
*price indicative
- RS Stock No.:
- 496-4778
- Mfr. Part No.:
- B84112G0000B116
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | B84112G | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 89.5mm | |
| Depth | 52mm | |
| Capacitance | 2 x 0.47 μF, 2 x 4700pF | |
| Height | 29mm | |
| Inductance | 2 x 1.8 mH | |
| Dimensions | 89.5 x 52 x 29mm | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series B84112G | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 89.5mm | ||
Depth 52mm | ||
Capacitance 2 x 0.47 μF, 2 x 4700pF | ||
Height 29mm | ||
Inductance 2 x 1.8 mH | ||
Dimensions 89.5 x 52 x 29mm | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Standards Met UL 1283 | ||
B84112-G Series
TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A
Applications
Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
