Murata, BNX 15A 50 V dc 1 MHz → 1GHz, Through Hole EMI Filter, Pin

Subtotal (1 reel of 150 units)*

€488.10

(exc. VAT)

€600.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
150 +€3.254€488.10

*price indicative

RS Stock No.:
125-3161
Mfr. Part No.:
BNX012-01
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Maximum Current Rating

15A

Maximum Voltage Rating

50 V dc

Mounting Type

Through Hole

Termination Style

Pin

Series

BNX

Operating Frequency

1 MHz → 1GHz

Length

12mm

Depth

11mm

Height

8mm

Dimensions

12 x 11 x 8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

BNX 01 Filters Series


Block type "EMIFIL" BNX series filters incorporating a through-type a capacitor, monolithic chip capacitors and bead. The BNX Series high performance filter is for use in DC power circuits.

Features & Benefits


Excellent noise suppression
Wide frequency range
High insertion loss
High current
No connection routes in the current circuits ensure high reliability and high performance
Effective for impulse noise such as spike noise or electrostatic discharge

Product Application Information


Murata BNX power line filters are optimised for use in DC power circuits. Suitable applications for BNX 01 filters include PC peripherals, amusement equipment, LCD-TV and PDP displays, digital AV equipment and industry equipment.

Related links