Schurter, FMAD CEE 16A 415 V ac 50Hz, Chassis Mount EMC Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 unit)*

€185.84

(exc. VAT)

€228.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 - 4€185.84
5 - 9€172.84
10 - 24€161.69
25 +€152.39

*price indicative

RS Stock No.:
126-2193
Mfr. Part No.:
FMAD-T4QT-1660.EU
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

16A

Maximum Voltage Rating

415 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

3

Series

FMAD CEE

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

111mm

Depth

180mm

Height

81mm

Dimensions

111 x 180 x 81mm

Leakage Current

10 mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Power Loss

5.6W

Schurter FMAD- CEE Series 3 Phase Filters


Schurter FMAB-CEE series 1- stage filter with 3 phase CEE connector are the first CEE power entry modules with filter. The power line filters are easy pre- wired and features a universal flange for front or rear mounting and has optimal filter position direct on the power entry. Suitable for single phase AC applications, protection against interference voltage from the mains, Rated voltage: 277/480 V ac, Operating temperatures: -40 to 85 °C, Leakage current: max. 10.0 mA.

Features


3 phase CEE connector with filter
Effective against symmetrical interferences in a 300 kHz
Universal flange for front or rear mounting
Optimal filter position directly on the power entry

Applications


Power distribution
Industrial
Equipment with detachable power cable

Approvals

UL E72928
ENEC SE/09137-3

Related links