TE Connectivity, Corcom AYO 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Spade 3 Phase

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6506
Mfr. Part No.:
6609066-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Spade

Number of Phases

3

Series

Corcom AYO

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

85.6mm

Depth

38.7mm

Height

52.5mm

Dimensions

85.6 x 38.7 x 52.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN

Corcom AYO Series Compact Low Current 3-phase WYE RFI Filters


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

AYO Series 3-phase filters offer a space saving design with easy to connect terminals and low leakage current. Designed for 3-phase, four wire, WYE applications, these RFI filters are suitable for use in gaming machines, vending machines, food service equipment and small machine tools.

Good for attenuation beginning at 100kHz
Filters each of the three lines plus neutral
Single stage
Screw mounting (flange or panel)
Spade terminals

Related links