TE Connectivity, Corcom AYO 10A 250 V ac 50Hz, Flange Mount RFI Filter, Spade 3 Phase
- RS Stock No.:
- 881-3813
- Mfr. Part No.:
- 6609066-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-3813
- Mfr. Part No.:
- 6609066-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Spade | |
| Number of Phases | 3 | |
| Series | Corcom AYO | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 Hz, 60Hz | |
| Length | 85.6mm | |
| Depth | 38.7mm | |
| Height | 52.5mm | |
| Capacitance | 15 nF, 100nF | |
| Inductance | 200 μH | |
| Dimensions | 85.6 x 38.7 x 52.5mm | |
| Minimum Operating Temperature | -10°C | |
| Leakage Current | 3 mA | |
| Maximum Operating Temperature | +40°C | |
| Standards Met | CSA 22.2 No. 0/0.4/8, UL 1283, VDE 0565-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Spade | ||
Number of Phases 3 | ||
Series Corcom AYO | ||
Number of Stages Single Stage | ||
Operating Frequency 50 Hz, 60Hz | ||
Length 85.6mm | ||
Depth 38.7mm | ||
Height 52.5mm | ||
Capacitance 15 nF, 100nF | ||
Inductance 200 μH | ||
Dimensions 85.6 x 38.7 x 52.5mm | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 3 mA | ||
Maximum Operating Temperature +40°C | ||
Standards Met CSA 22.2 No. 0/0.4/8, UL 1283, VDE 0565-3 | ||
Corcom AYO Series Compact Low Current 3-phase WYE RFI Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
AYO Series 3-phase filters offer a space saving design with easy to connect terminals and low leakage current. Designed for 3-phase, four wire, WYE applications, these RFI filters are suitable for use in gaming machines, vending machines, food service equipment and small machine tools.
AYO Series 3-phase filters offer a space saving design with easy to connect terminals and low leakage current. Designed for 3-phase, four wire, WYE applications, these RFI filters are suitable for use in gaming machines, vending machines, food service equipment and small machine tools.
Good for attenuation beginning at 100kHz
Filters each of the three lines plus neutral
Single stage
Screw mounting (flange or panel)
Spade terminals
Filters each of the three lines plus neutral
Single stage
Screw mounting (flange or panel)
Spade terminals
Related links
- TE Connectivity Flange Mount RFI Filter, Spade 3 Phase
- TE Connectivity Flange Mount RFI Filter, Spade 3 Phase
- TE Connectivity Flange Mount RFI Filter, Spade 3 Phase
- TE Connectivity Flange Mount RFI Filter, Spade 3 Phase
- TE Connectivity Flange Mount RFI Filter, Spade 3 Phase
- TE Connectivity Spade 3 Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
