EPCOS, B84142A*166 30A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase
- RS Stock No.:
- 170-1358
- Mfr. Part No.:
- B84142A0030R166
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 reel of 4 units)*
€421.82
(exc. VAT)
€518.84
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 09 February 2026
- Plus 116 unit(s) shipping from 02 March 2026
- Plus 20 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4 - 4 | €105.455 | €421.82 |
| 8 - 16 | €101.238 | €404.95 |
| 20 + | €97.02 | €388.08 |
*price indicative
- RS Stock No.:
- 170-1358
- Mfr. Part No.:
- B84142A0030R166
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | B84142A*166 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 99mm | |
| Depth | 84mm | |
| Height | 69mm | |
| Dimensions | 99 x 84 x 69mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1.73 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 6.7mΩ | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series B84142A*166 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 99mm | ||
Depth 84mm | ||
Height 69mm | ||
Dimensions 99 x 84 x 69mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1.73 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 6.7mΩ | ||
- COO (Country of Origin):
- HU
B84142-Ax-R Series
This series is a new development, that features a highly compact construction.
Two-line filter for electrical systems in lifts, conveyor belts, pumps, ventilation systems and power supply units
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20
Approvals
UL1283 CSA22.2 No. 8 (construction)
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
