EPCOS, B84113H 36A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase

Bulk discount available

Subtotal (1 box of 16 units)*

€1,257.744

(exc. VAT)

€1,547.024

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
16 - 16€78.609€1,257.74
32 - 64€75.465€1,207.44
80 +€72.321€1,157.14

*price indicative

RS Stock No.:
167-0429
Mfr. Part No.:
B84113H0000G136
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

36A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Series

B84113H

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

59mm

Depth

177mm

Height

53mm

Capacitance

2.2 x 2 μF, 22000 x 2pF

Inductance

0.5 x 4 mH

Dimensions

59 x 177 x 53mm

Minimum Operating Temperature

-25°C

Leakage Current

1.73 mA

Maximum Operating Temperature

+100°C

COO (Country of Origin):
HU

B84113H


Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.

SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)

Approvals

ENEC10; UL; cUL

Related links