EPCOS, B84143A*R106 35A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 box of 3 units)*

€424.68

(exc. VAT)

€522.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 02 April 2026
  • Plus 12 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3 - 3€141.56€424.68
6 - 12€138.02€414.06
15 +€134.48€403.44

*price indicative

RS Stock No.:
167-8247
Mfr. Part No.:
B84143A0035R106
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

35A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R106

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

200mm

Depth

72.5mm

Height

71mm

Dimensions

200 x 72.5 x 71mm

Leakage Current

3.4 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1.7mΩ

B84143A*R106 Series


Easy to install 3-line filter in a compact metal case
Optimised for long motor cables and operation under full load
High insertion loss
Optimised leakage current
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies, Textile machines, Packaging machines and Machine–tools
IP 20 rated

Standards

IEC 60939

Approvals

UL 1283, CSA 22.2 No.8

Related links