EPCOS, B84111A 10A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Tab, Single Phase
- RS Stock No.:
- 167-8282
- Mfr. Part No.:
- B84111A0000B110
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 32 units)*
€924.32
(exc. VAT)
€1,136.928
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
- Plus 448 unit(s) shipping from 02 February 2026
- Plus 448 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 32 - 32 | €28.885 | €924.32 |
| 64 - 128 | €27.73 | €887.36 |
| 160 + | €26.574 | €850.37 |
*price indicative
- RS Stock No.:
- 167-8282
- Mfr. Part No.:
- B84111A0000B110
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Flange Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | B84111A | |
| Operating Frequency | 60Hz | |
| Length | 45mm | |
| Depth | 76.5mm | |
| Height | 28.6mm | |
| Capacitance | 0.1 x 2 μF, 4700 x 2pF | |
| Dimensions | 45 x 76.5 x 28.6mm | |
| Inductance | 0.82 x 2 mH | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series B84111A | ||
Operating Frequency 60Hz | ||
Length 45mm | ||
Depth 76.5mm | ||
Height 28.6mm | ||
Capacitance 0.1 x 2 μF, 4700 x 2pF | ||
Dimensions 45 x 76.5 x 28.6mm | ||
Inductance 0.82 x 2 mH | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
B84111 Series
EPCOS B84111A power line filters for 1 phase systems are constructed in a metal case with 2 line filters.These RFI filters are compact in design and easy to install. Optimized leakage current <0.5mA.Rated voltage VR: 250 V AC/DC.Rated current IR: 1 A to 20 A.
Applications
Industrial electronics
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Approvals
UL Listed, CSA Certified, VDE, SEV, SEMKO, DEMKO
Related links
- EPCOS Tab, Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS B84111A Series 10A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
