EPCOS, B84115E 10A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Tab, Single Phase
- RS Stock No.:
- 167-8407
- Mfr. Part No.:
- B84115E0000B110
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 16 units)*
€1,430.496
(exc. VAT)
€1,759.504
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 16 - 16 | €89.406 | €1,430.50 |
| 32 - 64 | €85.83 | €1,373.28 |
| 80 + | €82.253 | €1,316.05 |
*price indicative
- RS Stock No.:
- 167-8407
- Mfr. Part No.:
- B84115E0000B110
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Flange Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | B84115E | |
| Number of Stages | Two Stage | |
| Operating Frequency | 60Hz | |
| Length | 159mm | |
| Depth | 50.8mm | |
| Capacitance | 0.47 x 2 μF, 22 x 2nF | |
| Height | 44.5mm | |
| Inductance | 47 μH, 3.6 x 2 mH | |
| Dimensions | 159 x 50.8 x 44.5mm | |
| Leakage Current | 1.73 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series B84115E | ||
Number of Stages Two Stage | ||
Operating Frequency 60Hz | ||
Length 159mm | ||
Depth 50.8mm | ||
Capacitance 0.47 x 2 μF, 22 x 2nF | ||
Height 44.5mm | ||
Inductance 47 μH, 3.6 x 2 mH | ||
Dimensions 159 x 50.8 x 44.5mm | ||
Leakage Current 1.73 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
B84113-C / B84115-E Series
High attenuation over a wider frequency range from high inductance values
SIFI-E range gives a better overall attenuation performance at frequencies below 150kHz
Ideally suited for switch mode power supplies in industrial electronic equipment
Low leakage current
Aluminium case
SIFI-E range gives a better overall attenuation performance at frequencies below 150kHz
Ideally suited for switch mode power supplies in industrial electronic equipment
Low leakage current
Aluminium case
Approvals
UL recognised, CSA Certified, VDE
Approvals
UL; CSA; VDE; SEV; SEMKO; DEMKO
Related links
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
