EPCOS, B84111A 6A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 box of 32 units)*

€694.144

(exc. VAT)

€853.792

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
  • Plus 256 unit(s) shipping from 26 January 2026
  • Plus 256 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
32 - 32€21.692€694.14
64 - 128€20.824€666.37
160 +€19.956€638.59

*price indicative

RS Stock No.:
167-8280
Mfr. Part No.:
B84111A0000B060
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Flange Mount

Termination Style

Tab

Number of Phases

1

Series

B84111A

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

45mm

Depth

76.5mm

Capacitance

0.1 x 2 μF, 4700 x 2pF

Height

28.6mm

Dimensions

45 x 76.5 x 28.6mm

Inductance

1.8 x 2 mH

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

B84111 Series


EPCOS B84111A power line filters for 1 phase systems are constructed in a metal case with 2 line filters.These RFI filters are compact in design and easy to install. Optimized leakage current <0.5mA.Rated voltage VR: 250 V AC/DC.Rated current IR: 1 A to 20 A.

Applications


Industrial electronics
Switch-mode power supplies
Telecommunications
DC applications
Data systems

Approvals

UL Listed, CSA Certified, VDE, SEV, SEMKO, DEMKO

Related links