EPCOS, B84131 35A 250/440 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 167-8390
- Mfr. Part No.:
- B84131M0001G135
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 3 units)*
€752.46
(exc. VAT)
€925.53
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3 - 3 | €250.82 | €752.46 |
| 6 - 12 | €244.553 | €733.66 |
| 15 + | €238.28 | €714.84 |
*price indicative
- RS Stock No.:
- 167-8390
- Mfr. Part No.:
- B84131M0001G135
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 35A | |
| Maximum Voltage Rating | 250/440 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | B84131 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 104mm | |
| Depth | 195mm | |
| Height | 80mm | |
| Dimensions | 104 x 195 x 80mm | |
| Leakage Current | 0.064 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 35A | ||
Maximum Voltage Rating 250/440 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series B84131 | ||
Operating Frequency 50 → 60Hz | ||
Length 104mm | ||
Depth 195mm | ||
Height 80mm | ||
Dimensions 104 x 195 x 80mm | ||
Leakage Current 0.064 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
B84131-M Series
B84131 line filters from EPCOS are constructed from 4-line filters and a metal housing. The metal casing allows for easy installation and these line filters provide high insertion loss.
Features & Benefits
Tab terminal and threaded stud terminals are available
Simple to install
Compact design
Cost-saving design
Simple to install
Compact design
Cost-saving design
Product Application Information
These line filters are recommended for use in 3 phase systems with neutral conductors. Typical applications would include power supplies for copiers, industrial installations, medical equipment, telecom systems and data systems.
Brand Information
EPCOS is part of the TDK group and has more than 20 design and production locations. EPCOS develops and manufactures modules, systems and electronic components. EPCOS endeavours to produce electronic components that process electrical signals, protect electronic circuits against faults and ensure a reliable supply of power.
Approvals
IEC 60939, UL 1283, CSA C22.2 NO.8
The B84131M1G135 power line filter from EPCOS features a rated current of 35 A and a filter leakage current of 0.094 mA. This line filter weight approximately 2.3 kg.
Features & Benefits
Designed for 3 phase systems with neutral conductors Constructed from a metal case
Easy installation
Compact and economical design
Easy installation
Compact and economical design
Product Application Information
Suitable applications include copiers, medical equipment, industrial installations, telecom systems and data systems.
Related links
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
