EPCOS, B84131 35A 250/440 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 unit)*

€251.35

(exc. VAT)

€309.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 152 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€251.35
5 - 9€238.79
10 +€232.50

*price indicative

RS Stock No.:
213-8012
Distrelec Article No.:
169-63-374
Mfr. Part No.:
B84131M0001G135
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

35A

Maximum Voltage Rating

250/440 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

B84131

Operating Frequency

50 → 60Hz

Length

104mm

Depth

195mm

Height

80mm

Dimensions

104 x 195 x 80mm

Leakage Current

0.064 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Standards Met

UL 1283

B84131-M Series


B84131 line filters from EPCOS are constructed from 4-line filters and a metal housing. The metal casing allows for easy installation and these line filters provide high insertion loss.

Features & Benefits


Tab terminal and threaded stud terminals are available
Simple to install
Compact design
Cost-saving design

Product Application Information


These line filters are recommended for use in 3 phase systems with neutral conductors. Typical applications would include power supplies for copiers, industrial installations, medical equipment, telecom systems and data systems.

Brand Information


EPCOS is part of the TDK group and has more than 20 design and production locations. EPCOS develops and manufactures modules, systems and electronic components. EPCOS endeavours to produce electronic components that process electrical signals, protect electronic circuits against faults and ensure a reliable supply of power.

Approvals


IEC 60939, UL 1283, CSA C22.2 NO.8

The B84131M1G135 power line filter from EPCOS features a rated current of 35 A and a filter leakage current of 0.094 mA. This line filter weight approximately 2.3 kg.

Features & Benefits


Designed for 3 phase systems with neutral conductors Constructed from a metal case
Easy installation
Compact and economical design

Product Application Information


Suitable applications include copiers, medical equipment, industrial installations, telecom systems and data systems.

Related links