Schaffner, FN2010 10A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Subtotal (1 box of 60 units)*

€689.70

(exc. VAT)

€848.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
60 +€11.495€689.70

*price indicative

RS Stock No.:
170-4996
Mfr. Part No.:
FN2010-10-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Single Stage

Series

FN2010

Operating Frequency

0 → 400Hz

Length

64mm

Depth

35mm

Height

29.3mm

Capacitance

4.7 nF, 100nF

Inductance

800 μH

Dimensions

64 x 35 x 29.3mm

Minimum Operating Temperature

-25°C

Leakage Current

0.74 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Power Loss

2.5W

FN2010 Series


Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals

Approvals

UL recognised component, CSA certified, VDE

Approvals

UL; CSA ; VDE

Related links