Schaffner, FN350 55A 250 V ac 400Hz, Flange Mount EMC Filter, Terminal Block, Single Phase

Subtotal (1 box of 12 units)*

€2,570.244

(exc. VAT)

€3,161.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 +€214.187€2,570.24

*price indicative

RS Stock No.:
170-5073
Mfr. Part No.:
FN350-55-33
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

55A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Terminal Block

Number of Phases

1

Number of Stages

Single Stage

Series

FN350

Operating Frequency

400Hz

Length

115mm

Depth

230mm

Height

60mm

Dimensions

115 x 230 x 60mm

Leakage Current

11 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Power Loss

9.9W

High Power Filters for Drives


Schaffner single stage filter FN350 is a compact filter solution for single phase motor drive applications, featuring industrial grade safety terminal blocks for fast and easy installation. High component values for common and differential mode attenuation in in the lower frequency range makes this filter ideal for a large variety of single phase motor drive applications. Compliant with IEC 60950


Applications


Automation equipment
Power supplies, SMPS
Testing and measurements equipment
Office equipment

Standards

EN55011/14/22, IEC 950

Approvals

IEC 60950

Approvals

UL1283, CSA22.2 No.8 1986

Related links