Schaffner, FN2410 32A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase
- RS Stock No.:
- 170-5108
- Mfr. Part No.:
- FN2410-32-33
- Manufacturer:
- Schaffner
Subtotal (1 box of 20 units)*
€1,664.40
(exc. VAT)
€2,047.20
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 22 December 2025
- Plus 100 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €83.22 | €1,664.40 |
*price indicative
- RS Stock No.:
- 170-5108
- Mfr. Part No.:
- FN2410-32-33
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 32A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Series | FN2410 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 400Hz | |
| Length | 158mm | |
| Depth | 93mm | |
| Height | 76mm | |
| Dimensions | 158 x 93 x 76mm | |
| Leakage Current | 3.4 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 5.6W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 32A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Series FN2410 | ||
Number of Stages Single Stage | ||
Operating Frequency 400Hz | ||
Length 158mm | ||
Depth 93mm | ||
Height 76mm | ||
Dimensions 158 x 93 x 76mm | ||
Leakage Current 3.4 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 5.6W | ||
FN2410 Series
For applications with high interference levels
Current ratings up to 100A
Current ratings up to 100A
Standards
EN 133 200
Approvals
UL1283, CSA22.2 No.8 1986
Approvals
UL1283, CSA22.2 No.8 1986
Standards
EN 133 200
Related links
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
