Schaffner, FN350 12A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase

Bulk discount available

Subtotal (1 unit)*

€128.09

(exc. VAT)

€157.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€128.09
5 - 9€119.11
10 - 24€111.95
25 +€109.00

*price indicative

RS Stock No.:
463-2982
Distrelec Article No.:
301-09-677
Mfr. Part No.:
FN350-12-29
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

12A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

1

Series

FN350

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

105mm

Depth

138.5mm

Height

57mm

Dimensions

105 x 138.5 x 57mm

Minimum Operating Temperature

-25°C

Leakage Current

4.9 mA

Maximum Operating Temperature

+100°C

Power Loss

5.7W

High Power Filters for Drives


Schaffner single stage filter FN350 is a compact filter solution for single phase motor drive applications, featuring industrial grade safety terminal blocks for fast and easy installation. High component values for common and differential mode attenuation in in the lower frequency range makes this filter ideal for a large variety of single phase motor drive applications. Compliant with IEC 60950


Applications


Automation equipment
Power supplies, SMPS
Testing and measurements equipment
Office equipment

Standards

EN55011/14/22, IEC 950

Approvals

IEC 60950

Approvals

UL1283, CSA22.2 No.8 1986

Related links