Schaffner, FN2020 30A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Stud, Single Phase
- RS Stock No.:
- 881-7320
- Distrelec Article No.:
- 169-63-452
- Mfr. Part No.:
- FN2020-30-08
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€49.21
(exc. VAT)
€60.53
(inc. VAT)
Temporarily out of stock
- 58 unit(s) shipping from 24 December 2025
- Plus 200 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €49.21 |
| 5 - 9 | €45.76 |
| 10 - 24 | €43.44 |
| 25 - 49 | €42.32 |
| 50 + | €41.23 |
*price indicative
- RS Stock No.:
- 881-7320
- Distrelec Article No.:
- 169-63-452
- Mfr. Part No.:
- FN2020-30-08
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Series | FN2020 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 0 → 400Hz | |
| Length | 113.5mm | |
| Depth | 57.5mm | |
| Height | 45.4mm | |
| Capacitance | 10 nF, 470nF | |
| Inductance | 470 μH | |
| Dimensions | 113.5 x 57.5 x 45.4mm | |
| Leakage Current | 0.87 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 470kΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Series FN2020 | ||
Number of Stages Single Stage | ||
Operating Frequency 0 → 400Hz | ||
Length 113.5mm | ||
Depth 57.5mm | ||
Height 45.4mm | ||
Capacitance 10 nF, 470nF | ||
Inductance 470 μH | ||
Dimensions 113.5 x 57.5 x 45.4mm | ||
Leakage Current 0.87 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 470kΩ | ||
FN2020 Series
FN2020 filters are designed for easy and fast chassis mounting and are also avaialble as B versions, the Medical option and A version the Safety option. All FN2020 filters provide a general purpose attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Higher phase to neutral capacitance for better differential mode performance
Connection by 0.25in Faston terminals
Connection by 0.25in Faston terminals
Approvals
UL recognised component, CSA certified, VDE
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount Power Line Filter Single Phase
- Schaffner Chassis Mount RFI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
