Bosch Rexroth 400 V EMI Filter 3 Phase
- RS Stock No.:
- 175-6241
- Mfr. Part No.:
- FCAF01.1A-A050-E-0025-A-05-NNNN
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€257.46
(exc. VAT)
€316.68
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.46 |
*price indicative
- RS Stock No.:
- 175-6241
- Mfr. Part No.:
- FCAF01.1A-A050-E-0025-A-05-NNNN
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Maximum Voltage Rating | 400 V | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Maximum Voltage Rating 400 V | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- CN
Using the freely available Converter Works PC software,Rexroth frequency converters EFC 3610 and EFC 5610 can be commissioned and remotely controlled. The connection with the PC is established via a standard USB interface. Using the software it is easily possible to specify converter speeds, to control start and stop and to adjust the parameters. Parameters can be saved and stored in order to ensure reliable archiving. Apart from that, the software provides additional functions which are not available for the local operation of the converter via the operating panel. Viathe Multi-Ethernet interface, EFC frequency converters can be easily integrated into Rexroth control systems. Thus engineering is made possible via IndraWorks
Processor: Intel Pentium or higher
Operating system: Windows 7
Display resolution: 1024 x 768
Memory: 1 GB free hard disk space
Operating system: Windows 7
Display resolution: 1024 x 768
Memory: 1 GB free hard disk space
Related links
- Bosch Rexroth 400 V EMI Filter 3 Phase
- Bosch Rexroth 230 V EMI Filter 3 Phase
- Bosch Rexroth Clamp Plate BD
- Bosch Rexroth Dust Cover
- Bosch Rexroth Clamp Plate EG
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
