Bosch Rexroth 230 V EMI Filter 3 Phase

Subtotal (1 unit)*

€145.37

(exc. VAT)

€178.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€145.37

*price indicative

RS Stock No.:
175-6242
Mfr. Part No.:
FCAF01.1A-A050-E-0025-N-03-NNNN
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Maximum Voltage Rating

230 V

Number of Phases

3

Length

59mm

Depth

153mm

Dimensions

59 x 53 x 153mm

COO (Country of Origin):
CN
Using the freely available Converter Works PC software,Rexroth frequency converters EFC 3610 and EFC 5610 can be commissioned and remotely controlled. The connection with the PC is established via a standard USB interface. Using the software it is easily possible to specify converter speeds, to control start and stop and to adjust the parameters. Parameters can be saved and stored in order to ensure reliable archiving. Apart from that, the software provides additional functions which are not available for the local operation of the converter via the operating panel. Viathe Multi-Ethernet interface, EFC frequency converters can be easily integrated into Rexroth control systems. Thus engineering is made possible via IndraWorks

Processor: Intel Pentium or higher
Operating system: Windows 7
Display resolution: 1024 x 768
Memory: 1 GB free hard disk space

Related links