TE Connectivity, Corcom B 1A 250 V ac 50/60Hz, Flange Mount RFI Filter, Wire Lead, Single Phase

Subtotal (1 box of 56 units)*

€1,115.80

(exc. VAT)

€1,372.448

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
56 +€19.925€1,115.80

*price indicative

RS Stock No.:
186-3520
Mfr. Part No.:
1VB3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Wire Lead

Number of Phases

1

Series

Corcom B

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

24.4mm

Depth

16.8mm

Height

64.3mm

Dimensions

24.4 x 16.8 x 64.3mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
General Purpose RFI Filters for High Impedance Loads at Low Current.

General purpose RFI Filters for high impedance load / low current
General purpose
Wide variety of termination options
Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Applications
HVAC
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Battery charging systems
Exercise equipment

Related links