TE Connectivity, Corcom T 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3524
- Mfr. Part No.:
- 20VT1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 4 units)*
€336.22
(exc. VAT)
€413.552
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 01 May 2026
- Plus 20 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 - 4 | €84.055 | €336.22 |
| 8 + | €79.01 | €316.04 |
*price indicative
- RS Stock No.:
- 186-3524
- Mfr. Part No.:
- 20VT1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom T | |
| Operating Frequency | 50/60Hz | |
| Length | 138.4mm | |
| Depth | 55.4mm | |
| Height | 100.6mm | |
| Dimensions | 138.4 x 55.4 x 100.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom T | ||
Operating Frequency 50/60Hz | ||
Length 138.4mm | ||
Depth 55.4mm | ||
Height 100.6mm | ||
Dimensions 138.4 x 55.4 x 100.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
High Performance RFI Power Line Filters for Switching Power Supplies. Superior common-mode and premium differential-mode attenuation.
High Performance RFI Power Line Filters for Switching Power Supplies
Superior common-mode and premium differential-mode attenuation
Smaller package sizes than the EP Series
ET models with low leakage current
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers
Commercial & building equipment
Superior common-mode and premium differential-mode attenuation
Smaller package sizes than the EP Series
ET models with low leakage current
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers
Commercial & building equipment
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
