TE Connectivity, Corcom Z 3A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 box of 12 units)*

€621.708

(exc. VAT)

€764.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 - 12€51.809€621.71
24 +€44.038€528.46

*price indicative

RS Stock No.:
186-3538
Mfr. Part No.:
3EZ1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom Z

Operating Frequency

50/60Hz

Length

89.9mm

Depth

33.3mm

Height

52.8mm

Dimensions

89.9 x 33.3 x 52.8mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
Chassis or PC Board Mountable Power Line Filters for Emission Control.

Chassis or PC Board Mountable Power Line Filters for Emission Control
Compact chassis or PC board mountable
Three levels of performance
Complete filtering solution in minimal size

Applications
Switching Power Supplies
Industrial single phase applications

Related links