TE Connectivity, Corcom W 3A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3670
- Mfr. Part No.:
- 3VW1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€32.49
(exc. VAT)
€39.96
(inc. VAT)
In Stock
- 511 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.49 |
*price indicative
- RS Stock No.:
- 186-3670
- Mfr. Part No.:
- 3VW1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom W | |
| Operating Frequency | 50/60Hz | |
| Length | 85.3mm | |
| Depth | 32.5mm | |
| Height | 46.2mm | |
| Dimensions | 85.3 x 32.5 x 46.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom W | ||
Operating Frequency 50/60Hz | ||
Length 85.3mm | ||
Depth 32.5mm | ||
Height 46.2mm | ||
Dimensions 85.3 x 32.5 x 46.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Multipurpose Power Line RFI Filter for Emission Control. Offers an N = 4 (Dbl. L) Line to Ground impedance for common mode and an N=5 (Dbl. Pi) impedance for Line to Line differential mode interference.
Multipurpose Power Line RFI Filter for Emission Control
Effective when used to control emissions in equipment using SCR and T2L circuits
W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation
Effective when used to control emissions in equipment using SCR and T2L circuits
W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
