TE Connectivity, Corcom K 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3552
- Mfr. Part No.:
- 20VK1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 8 units)*
€393.848
(exc. VAT)
€484.432
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 8 - 32 | €49.231 | €393.85 |
| 40 + | €41.848 | €334.78 |
*price indicative
- RS Stock No.:
- 186-3552
- Mfr. Part No.:
- 20VK1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | Corcom K | |
| Operating Frequency | 50/60Hz | |
| Length | 85.1mm | |
| Depth | 38.9mm | |
| Height | 85.1mm | |
| Dimensions | 85.1 x 38.9 x 85.1mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series Corcom K | ||
Operating Frequency 50/60Hz | ||
Length 85.1mm | ||
Depth 38.9mm | ||
Height 85.1mm | ||
Dimensions 85.1 x 38.9 x 85.1mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
General Purpose RFI Power Line Filters – Ideal for high impedance load. Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present.
General purpose RFI power line filters for high impedance loads
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Gaming machines
Exercise equipment
Test measurement equipment
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Gaming machines
Exercise equipment
Test measurement equipment
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
