- RS Stock No.:
- 186-3557
- Mfr. Part No.:
- 3VW1
- Manufacturer:
- TE Connectivity
700 In stock for delivery within 2 working days
Added
Price Each (In a Box of 35)
€30.331
(exc. VAT)
€37.307
(inc. VAT)
Units | Per unit | Per Box* |
35 + | €30.331 | €1,061.585 |
*price indicative |
- RS Stock No.:
- 186-3557
- Mfr. Part No.:
- 3VW1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Multipurpose Power Line RFI Filter for Emission Control. Offers an N = 4 (Dbl. L) Line to Ground impedance for common mode and an N=5 (Dbl. Pi) impedance for Line to Line differential mode interference.
Multipurpose Power Line RFI Filter for Emission Control
Effective when used to control emissions in equipment using SCR and T2L circuits
W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation
Effective when used to control emissions in equipment using SCR and T2L circuits
W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | Corcom W |
Operating Frequency | 50/60Hz |
Length | 85.3mm |
Depth | 32.5mm |
Height | 46.2mm |
Dimensions | 85.3 x 32.5 x 46.2mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |