TE Connectivity, Corcom T 15A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase

Bulk discount available

Subtotal (1 box of 4 units)*

€292.832

(exc. VAT)

€360.184

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
4 - 16€73.208€292.83
20 - 36€67.353€269.41
40 +€62.958€251.83

*price indicative

RS Stock No.:
186-3563
Mfr. Part No.:
15VT6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

15A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Threaded Bolt

Number of Phases

1

Series

Corcom T

Operating Frequency

50/60Hz

Length

151.1mm

Depth

55.4mm

Height

100.6mm

Dimensions

151.1 x 55.4 x 100.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
High Performance RFI Power Line Filters for Switching Power Supplies. Superior common-mode and premium differential-mode attenuation.

High Performance RFI Power Line Filters for Switching Power Supplies
Superior common-mode and premium differential-mode attenuation
Smaller package sizes than the EP Series
ET models with low leakage current
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers
Commercial & building equipment

Related links