TE Connectivity, Corcom EMC 15A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- RS Stock No.:
- 186-3725
- Mfr. Part No.:
- 15EMC6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-3725
- Mfr. Part No.:
- 15EMC6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 15A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Threaded Bolt | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | Corcom EMC | |
| Operating Frequency | 50/60Hz | |
| Length | 129.3mm | |
| Depth | 45.2mm | |
| Height | 57.2mm | |
| Dimensions | 129.3 x 45.2 x 57.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series Corcom EMC | ||
Operating Frequency 50/60Hz | ||
Length 129.3mm | ||
Depth 45.2mm | ||
Height 57.2mm | ||
Dimensions 129.3 x 45.2 x 57.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Compact and Cost-effective Dual Stage RFI Power Line Filters. Compact dual stage filter series.
Compact and Cost-effective Dual Stage RFI Power Line Filters
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Ideal for switching mode power supplies
Applications
Consumer electronics
Single phase industrial equipment
Inverters
Switching power supplies
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Ideal for switching mode power supplies
Applications
Consumer electronics
Single phase industrial equipment
Inverters
Switching power supplies
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
