TE Connectivity, Corcom K 40A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase

Bulk discount available

Subtotal (1 unit)*

€62.47

(exc. VAT)

€76.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€62.47
5 - 9€58.72
10 - 24€54.66
25 - 49€50.60
50 +€45.91

*price indicative

RS Stock No.:
186-3857
Mfr. Part No.:
40VK6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

40A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Threaded Bolt

Number of Phases

1

Number of Stages

Single Stage

Series

Corcom K

Operating Frequency

50/60Hz

Length

135.6mm

Depth

38.9mm

Height

106.7mm

Dimensions

135.6 x 38.9 x 106.7mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
General Purpose RFI Power Line Filters – Ideal for high impedance load. Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present.

Current Rating from 30 to 600A
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators

Related links