TE Connectivity, Corcom B 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- RS Stock No.:
- 186-3590
- Mfr. Part No.:
- 20VB6
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 12 units)*
€309.24
(exc. VAT)
€380.40
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 - 12 | €25.77 | €309.24 |
| 24 + | €21.904 | €262.85 |
*price indicative
- RS Stock No.:
- 186-3590
- Mfr. Part No.:
- 20VB6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Threaded Bolt | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | Corcom B | |
| Operating Frequency | 50/60Hz | |
| Length | 87.9mm | |
| Depth | 29.5mm | |
| Height | 71.4mm | |
| Dimensions | 87.9 x 29.5 x 71.4mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series Corcom B | ||
Operating Frequency 50/60Hz | ||
Length 87.9mm | ||
Depth 29.5mm | ||
Height 71.4mm | ||
Dimensions 87.9 x 29.5 x 71.4mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
General Purpose RFI Filters for High Impedance Loads at Low Current.
General purpose RFI Filters for high impedance load / low current
General purpose
Wide variety of termination options
Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Applications
HVAC
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Battery charging systems
Exercise equipment
General purpose
Wide variety of termination options
Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Applications
HVAC
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Battery charging systems
Exercise equipment
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
