TE Connectivity, Corcom SK 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- RS Stock No.:
- 186-3643
- Mfr. Part No.:
- 20VSK6
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€84.97
(exc. VAT)
€104.51
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €84.97 |
| 5 - 9 | €82.74 |
| 10 - 24 | €80.62 |
| 25 + | €78.60 |
*price indicative
- RS Stock No.:
- 186-3643
- Mfr. Part No.:
- 20VSK6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Threaded Bolt | |
| Number of Phases | 1 | |
| Series | Corcom SK | |
| Operating Frequency | 50/60Hz | |
| Length | 127.3mm | |
| Depth | 45.2mm | |
| Height | 57.2mm | |
| Dimensions | 127.3 x 45.2 x 57.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 1 | ||
Series Corcom SK | ||
Operating Frequency 50/60Hz | ||
Length 127.3mm | ||
Depth 45.2mm | ||
Height 57.2mm | ||
Dimensions 127.3 x 45.2 x 57.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
High Performance K Series RFI Line Filters for SMPS Emission Control.
High Performance K Series RFI Line Filters for SMPS Emission Control
Designed to reduce conducted noise to acceptable limits for equipment that must comply with FCC / EN specifications
Utilizes significantly higher element values than the general purpose K Series
ESK6C and VSK6C incorporate separate ground circuit inductor
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Industrial equipment & controls
Exercise equipment
Designed to reduce conducted noise to acceptable limits for equipment that must comply with FCC / EN specifications
Utilizes significantly higher element values than the general purpose K Series
ESK6C and VSK6C incorporate separate ground circuit inductor
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Industrial equipment & controls
Exercise equipment
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
