TE Connectivity, Corcom K 30A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase

Bulk discount available

Subtotal (1 unit)*

€62.62

(exc. VAT)

€77.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24€62.62
25 - 49€59.48
50 - 99€56.54
100 - 199€53.66
200 +€51.04

*price indicative

RS Stock No.:
782-8414
Mfr. Part No.:
30VK6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

30A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Threaded Bolt

Number of Phases

1

Series

Corcom K

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

4.2in

Depth

1.53in

Dimensions

4.2 x 3.94 x 1.53in

Corcom K Series General Purpose RFI Power Line Filters


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE

Suitable for high impedance loads
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)

Approvals

UL, CSA and VDE

Related links