Roxburgh EMC, IHF 50A 480 V ac 60Hz, Flange Mount RFI Filter, Stud, Single Phase
- RS Stock No.:
- 188-9185
- Mfr. Part No.:
- IHF450
- Manufacturer:
- Roxburgh EMC
Bulk discount available
Subtotal (1 unit)*
€259.52
(exc. VAT)
€319.21
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €259.52 |
| 5 - 9 | €241.36 |
| 10 - 24 | €225.78 |
| 25 + | €212.82 |
*price indicative
- RS Stock No.:
- 188-9185
- Mfr. Part No.:
- IHF450
- Manufacturer:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Series | IHF | |
| Operating Frequency | 60Hz | |
| Length | 230mm | |
| Depth | 147mm | |
| Height | 55mm | |
| Capacitance | 2.2µF | |
| Inductance | 280 μH | |
| Dimensions | 230 x 147 x 55mm | |
| Leakage Current | 3.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 1mΩ | |
| Power Loss | 2.5W | |
| Standards Met | EN 60939 | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Series IHF | ||
Operating Frequency 60Hz | ||
Length 230mm | ||
Depth 147mm | ||
Height 55mm | ||
Capacitance 2.2µF | ||
Inductance 280 μH | ||
Dimensions 230 x 147 x 55mm | ||
Leakage Current 3.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 1mΩ | ||
Power Loss 2.5W | ||
Standards Met EN 60939 | ||
- COO (Country of Origin):
- GB
IHF/MDF Series
Motor drive filters suitable for a wide range of industrial motor applications
IHF variants offer three phase and neutral connection with low leakage current, (≤3.5mA)
MDF variants offer higher performance for applications where leakage current is not a limiting factor (three phase connection with no neutral)
Designed to comply with IEC950 safety standards, when installed correctly these filters allow compliance with VDE0871, EN55011 (Industrial) and EN55022 (Domestic) emission levels
IHF variants offer three phase and neutral connection with low leakage current, (≤3.5mA)
MDF variants offer higher performance for applications where leakage current is not a limiting factor (three phase connection with no neutral)
Designed to comply with IEC950 safety standards, when installed correctly these filters allow compliance with VDE0871, EN55011 (Industrial) and EN55022 (Domestic) emission levels
Approvals
IEC950; VDE0871; EN55011; EN55022
Related links
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter, Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Panel Mount RFI Filter, Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
