Roxburgh EMC, MDF 50A 480 V ac 60Hz, Flange Mount RFI Filter, Stud, Single Phase

Bulk discount available

Subtotal (1 unit)*

€166.40

(exc. VAT)

€204.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€166.40
5 - 9€154.76
10 - 24€144.77
25 +€136.45

*price indicative

RS Stock No.:
188-9292
Mfr. Part No.:
MDF350
Manufacturer:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

50A

Maximum Voltage Rating

480 V ac

Mounting Type

Flange Mount

Termination Style

Stud

Number of Phases

1

Series

MDF

Operating Frequency

60Hz

Length

230mm

Depth

147mm

Capacitance

2.2µF

Height

55mm

Dimensions

230 x 147 x 55mm

Inductance

550 μH

Minimum Operating Temperature

-25°C

Leakage Current

14.5 mA

Maximum Operating Temperature

+85°C

Resistance

1.8mΩ

Power Loss

4.5W

Standards Met

UL 1283

COO (Country of Origin):
GB

IHF/MDF Series


Motor drive filters suitable for a wide range of industrial motor applications
IHF variants offer three phase and neutral connection with low leakage current, (≤3.5mA)
MDF variants offer higher performance for applications where leakage current is not a limiting factor (three phase connection with no neutral)
Designed to comply with IEC950 safety standards, when installed correctly these filters allow compliance with VDE0871, EN55011 (Industrial) and EN55022 (Domestic) emission levels

Approvals

IEC950; VDE0871; EN55011; EN55022

Related links