Roxburgh EMC, RES1 30A 250 V ac/dc 50 and 60Hz, Chassis Mount RFI Filter, Stud, Single Phase
- RS Stock No.:
- 796-7253
- Mfr. Part No.:
- RES1T30
- Manufacturer:
- Roxburgh EMC
Subtotal (1 unit)*
€99.98
(exc. VAT)
€122.98
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.98 |
*price indicative
- RS Stock No.:
- 796-7253
- Mfr. Part No.:
- RES1T30
- Manufacturer:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Series | RES1 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 and 60Hz | |
| Length | 98mm | |
| Depth | 52mm | |
| Height | 105mm | |
| Dimensions | 98 x 52 x 105mm | |
| Leakage Current | >0.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | EN 60950, UL 1283 | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Series RES1 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 and 60Hz | ||
Length 98mm | ||
Depth 52mm | ||
Height 105mm | ||
Dimensions 98 x 52 x 105mm | ||
Leakage Current >0.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met EN 60950, UL 1283 | ||
- COO (Country of Origin):
- KR
Roxburgh RES1 Series
Compact Single stage Chassis mount EMI/EMC filter
Featuring metal case and screw terminals
Epoxy molded for reliability
Significant differential mode performance Suitable for industrial machinery
Low input leakage current makes it suitable for portable equipment
Featuring metal case and screw terminals
Epoxy molded for reliability
Significant differential mode performance Suitable for industrial machinery
Low input leakage current makes it suitable for portable equipment
Related links
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Schaffner Chassis Mount RFI Filter Single Phase
