EPCOS, B84143A*166 10A 300/520 V ac 50 → 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 124-5312
- Mfr. Part No.:
- B84143A0010A166
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€72.70
(exc. VAT)
€89.42
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €72.70 |
| 5 - 9 | €69.07 |
| 10 + | €67.25 |
*price indicative
- RS Stock No.:
- 124-5312
- Mfr. Part No.:
- B84143A0010A166
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 300/520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | B84143A*166 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 133mm | |
| Depth | 58mm | |
| Height | 53mm | |
| Dimensions | 133 x 58 x 53mm | |
| Leakage Current | 3.1 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 12.9mΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 300/520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series B84143A*166 | ||
Operating Frequency 50 → 60Hz | ||
Length 133mm | ||
Depth 58mm | ||
Height 53mm | ||
Dimensions 133 x 58 x 53mm | ||
Leakage Current 3.1 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 12.9mΩ | ||
Standards Met UL 1283 | ||
B84143-Ax-R Series
Very high insertion loss
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies
Standards
UL 1283, CSA 22.2 No. 8 1996
Related links
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS PRO 150A 300/520 V ac 50/60Hz Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
