EPCOS, B84111A 1A 250 V ac/dc 50/60Hz EMC Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 unit)*

€27.39

(exc. VAT)

€33.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€27.39
10 - 24€24.65
25 +€22.60

*price indicative

RS Stock No.:
191-9737
Mfr. Part No.:
B84111A0000A010
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac/dc

Termination Style

Tab

Number of Phases

1

Series

B84111A

Operating Frequency

50/60Hz

Length

76.5mm

Depth

70mm

Height

22.3mm

Capacitance

2 x 0.1 μF, 2 x 4700pF

Inductance

2 x 1.5 mH

Dimensions

76.5 x 70 x 22.3mm

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
HU
Easy to install
Compact design
Optimized leakage current < 0.5 mA
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications

Related links