KEMET, FLLE2-P 10A 300 V ac/dc 50-60Hz, Chassis Mount EMI Filter, Single Phase
- RS Stock No.:
- 207-7448
- Mfr. Part No.:
- FLLE2010APDB
- Manufacturer:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-7448
- Mfr. Part No.:
- FLLE2010APDB
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 300 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Number of Phases | 1 | |
| Series | FLLE2-P | |
| Operating Frequency | 50-60Hz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 300 V ac/dc | ||
Mounting Type Chassis Mount | ||
Number of Phases 1 | ||
Series FLLE2-P | ||
Operating Frequency 50-60Hz | ||
- COO (Country of Origin):
- MK
The Kemet FLLE2-P series 10A single phase EMI filter with medium or high attenuation. It has metal case filled with self extinguishing resin and it is used for general purpose.
Rated temperature 40°C
RoHS compliant
RoHS compliant
Related links
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
