KEMET, FLLE2-P 32A 300 V ac/dc 50-60Hz, Chassis Mount EMI Filter, Single Phase

Bulk discount available

Subtotal (1 unit)*

€55.00

(exc. VAT)

€67.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location
Units
Per unit
1 - 4€55.00
5 - 9€54.07
10 +€53.14

*price indicative

RS Stock No.:
207-7477
Mfr. Part No.:
FLLE2032APDI
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Maximum Current Rating

32A

Maximum Voltage Rating

300 V ac/dc

Mounting Type

Chassis Mount

Number of Phases

1

Series

FLLE2-P

Operating Frequency

50-60Hz

COO (Country of Origin):
MK
The Kemet FLLE2-P series 32A single phase EMI filter with medium or high attenuation. It has metal case filled with self extinguishing resin and it is used for general purpose.

Rated temperature 40°C
RoHS compliant

Related links