KEMET, FLLE2-P 10A 300 V ac/dc 50-60Hz, Chassis Mount EMI Filter, Single Phase

Unavailable
RS will no longer stock this product.
RS Stock No.:
207-7449
Mfr. Part No.:
FLLE2010APDB
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Maximum Current Rating

10A

Maximum Voltage Rating

300 V ac/dc

Mounting Type

Chassis Mount

Number of Phases

1

Series

FLLE2-P

Operating Frequency

50-60Hz

COO (Country of Origin):
MK
The Kemet FLLE2-P series 10A single phase EMI filter with medium or high attenuation. It has metal case filled with self extinguishing resin and it is used for general purpose.

Rated temperature 40°C
RoHS compliant

Related links