KEMET, FLLE2-P 32A 300 V ac/dc 50-60Hz, Chassis Mount EMI Filter, Single Phase

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
207-7476
Mfr. Part No.:
FLLE2032APDI
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Maximum Current Rating

32A

Maximum Voltage Rating

300 V ac/dc

Mounting Type

Chassis Mount

Number of Phases

1

Series

FLLE2-P

Operating Frequency

50-60Hz

COO (Country of Origin):
MK
The Kemet FLLE2-P series 32A single phase EMI filter with medium or high attenuation. It has metal case filled with self extinguishing resin and it is used for general purpose.

Rated temperature 40°C
RoHS compliant

Related links