EPCOS B84111A Series 20A 250 V ac 60Hz Flange Mount RFI Filter, with Tab Terminals, Single Phase
- RS Stock No.:
- 213-6987
- Mfr. Part No.:
- B84111A0000B120
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€38.65
(exc. VAT)
€47.54
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 22 December 2025
- Plus 64 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €38.65 |
| 5 - 9 | €37.68 |
| 10 - 24 | €36.72 |
| 25 + | €35.75 |
*price indicative
- RS Stock No.:
- 213-6987
- Mfr. Part No.:
- B84111A0000B120
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | B84111A | |
| Operating Frequency | 60Hz | |
| Length | 77mm | |
| Depth | 63.5mm | |
| Capacitance | 0.1 x 2 μF, 4700 x 2 pF | |
| Height | 38mm | |
| Dimensions | 77 x 63.5 x 38 | |
| Inductance | 0.47 x 2 mH | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series B84111A | ||
Operating Frequency 60Hz | ||
Length 77mm | ||
Depth 63.5mm | ||
Capacitance 0.1 x 2 μF, 4700 x 2 pF | ||
Height 38mm | ||
Dimensions 77 x 63.5 x 38 | ||
Inductance 0.47 x 2 mH | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
B84111 Series
EPCOS B84111A power line filters for 1 phase systems are constructed in a metal case with 2 line filters.These RFI filters are compact in design and easy to install. Optimized leakage current <0.5mA.Rated voltage VR: 250 V AC/DC.Rated current IR: 1 A to 20 A.
Applications
Industrial electronics
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Approvals
UL Listed, CSA Certified, VDE, SEV, SEMKO, DEMKO

Related links
- EPCOS B84111A Series 6A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84111A Series 10A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84111A Series 2A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84111A Series 3A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84114D Series 10A 250 V ac 50 → 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84114D Series 3A 250 V ac 50 → 60Hz Flange Mount RFI Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS B84112B Series 6A 250 V ac 50 → 60Hz Chassis Mount RFI Filter Single Phase
