EPCOS B84114D Series 3A 250 V ac 50 → 60Hz Flange Mount RFI Filter, with Tab Terminals, Single Phase

Bulk discount available

Subtotal (1 unit)*

€34.86

(exc. VAT)

€42.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 104 unit(s) shipping from 15 December 2025
  • Plus 49 unit(s) shipping from 22 December 2025
  • Plus 32 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€34.86
5 - 9€33.11
10 - 24€32.06
25 +€31.37

*price indicative

RS Stock No.:
213-7104
Mfr. Part No.:
B84114D0000B030
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Tab

Number of Phases

1

Number of Stages

Single Stage

Series

B84114D

Operating Frequency

50 → 60Hz

Length

89.5mm

Depth

50.8mm

Height

28.6mm

Capacitance

0.47 x 2 μF, 4700 x 2 pF

Dimensions

89.5 x 50.8 x 28.6mm

Inductance

5.6 x 2 mH

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

B84114-D Series


High attenuation from large capacitance and inductance values
Suitable for switch mode power supplies in electronic equipment
Low leakage current
Aluminium case

Approvals

UL recognised, CSA Certified, VDE, SEV, SEMKO, DEMKO

Related links