EPCOS B84114D Series 10A 250 V ac 50 → 60Hz Flange Mount RFI Filter, with Tab Terminals, Single Phase
- RS Stock No.:
- 213-7126
- Mfr. Part No.:
- B84114D0000B110
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€59.95
(exc. VAT)
€73.74
(inc. VAT)
Temporarily out of stock
- 64 unit(s) shipping from 02 February 2026
- Plus 64 unit(s) shipping from 09 March 2026
- Plus 32 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €59.95 |
| 5 - 9 | €56.95 |
| 10 - 24 | €55.15 |
| 25 + | €53.95 |
*price indicative
- RS Stock No.:
- 213-7126
- Mfr. Part No.:
- B84114D0000B110
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | B84114D | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 118mm | |
| Depth | 50.8mm | |
| Height | 44.5mm | |
| Capacitance | 0.68 x 2 μF, 4700 x 2 pF | |
| Inductance | 4.7 x 2 mH | |
| Dimensions | 118 x 50.8 x 44.5mm | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series B84114D | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 118mm | ||
Depth 50.8mm | ||
Height 44.5mm | ||
Capacitance 0.68 x 2 μF, 4700 x 2 pF | ||
Inductance 4.7 x 2 mH | ||
Dimensions 118 x 50.8 x 44.5mm | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
B84114-D Series
High attenuation from large capacitance and inductance values
Suitable for switch mode power supplies in electronic equipment
Low leakage current
Aluminium case
Suitable for switch mode power supplies in electronic equipment
Low leakage current
Aluminium case
Approvals
UL recognised, CSA Certified, VDE, SEV, SEMKO, DEMKO


Related links
- EPCOS B84114D Series 3A 250 V ac 50 → 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84111A Series 10A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS B84111A Series 6A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84111A Series 20A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84111A Series 2A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84111A Series 3A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84112B Series 10A 250 V ac 50 → 60Hz Chassis Mount RFI Filter Single Phase
